Reference Only
29472C
Power Inductors - SMD .
Datasheet
29472C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 7.2 mm x 7.2 mm x 4 mm | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Maximum DC Current | 2.3 A | |
| Maximum DC Resistance | 30 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Length | 7.2 mm | |
| Width | 7.2 mm | |
| Height | 4 mm | |
| Series | 2900 | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Bobbin | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.585 | $585.00 | |
| $0.533 | $1,066.00 | |
| $0.51 | $2,550.00 |
Need more?