Reference Only
1016C
Pulse Transformers .
Datasheet
1016C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Mounting Style | Through Hole | |
| Series | 1000 | |
| Packaging | Tube | |
| Height | 15.75 mm | |
| Length | 15.06 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Pulse Transformers | |
| Subcategory | Transformers | |
| Turns Ratio | 1:1 | |
| Voltage Time - Et | 200 V/us | |
| Width | 15.06 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $171.30 | |
| $5.26 | $315.60 | |
| $5.10 | $612.00 | |
| $4.93 | $1,331.10 | |
| $4.83 | $2,463.30 | |
| $4.73 | $4,824.60 | |
| $4.68 | $11,793.60 |
Need more?
Available Regional Inventory
60 available now at ttieurope.com