MS27488-4 MIL

MS27488-4

Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG 4 GA BLUE

Manufacturer:

Mfr Part:
MS27488-4

TTI Part:
MS27488-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMIL
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 I, II
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

332In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.