
MS27488-20-2
Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG 20 GA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MIL | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 II | |
| Product | Accessories | |
| Type | Sealing Plug | |
| For Use With | 27488 II Size 20 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |