Reference Only

EP-20

Standard Circular Connector Plug for threaded Connectors, cap, EP, yellow, for thread size 1-1/4-18

Manufacturer:

Mfr Part:
EP-20

TTI Part:
EP-20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMIL
Product CategoryStandard Circular Connector
ProductAccessories
SeriesEP
PackagingBulk
Accessory TypeCap
ColorYellow
Diameter35.56 mm
Housing MaterialPolyethylene (PE)
Length16.002 mm
Product TypeStandard Circular Connector
Shell MaterialLow-Density Polyethylene (LDPE)
Shell Size20
SubcategoryCircular Connectors
Thread Size1-1/4-18
Part # Aliases113001KB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.