Reference Only
EP-14
Standard Circular Connector Plug for threaded Connectors, cap, EP, yellow, for thread size 7/8-20
Datasheet
EP-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MIL | |
| Product Category | Standard Circular Connector | |
| Length | 16.002 mm | |
| Diameter | 26.162 mm | |
| Series | EP | |
| Packaging | Each | |
| Accessory Type | Cap | |
| Color | Yellow | |
| Housing Material | Polyethylene (PE) | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Low-Density Polyethylene (LDPE) | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-20 | |
| Part # Aliases | 112001KB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |