CEC-16 MIL

CEC-16

Circular MIL Spec Tools, Hardware & Accessories CAP, ANTI-STATIC, BLACK

Manufacturer:

Mfr Part:
CEC-16

TTI Part:
CEC-16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMIL
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3923509000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,869In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.