Reference Only

MK01-I

Proximity Sensors REED SENSOR

Manufacturer:

Mfr Part:
MK01-I

TTI Part:
MK01-I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 20 C
Operating Supply Current200 mA
Operating Supply Voltage100 V
PackagingReel
SeriesMK01
SubcategorySensors
Part # Aliases2211000009

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410060
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes