Reference Only
FPS-L
Level Sensors Flood Prevent Switch Level Sensor Kit
Datasheet
9500000020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Level Sensors | |
| Connection Method | Wire | |
| Current Rating | 1.5 A | |
| Description/Function | Flood prevention switch level sensor kit | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Press Fit / Flange | |
| Operating Supply Voltage | 150 VAC, 200 VDC | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | FPS | |
| Subcategory | Sensors | |
| Part # Aliases | 9500000020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |