Reference Only
9240000030
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 23-50
Datasheet
9240000030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Output Configuration | SPST-NO | |
| Height | 1.6 mm | |
| Length | 5.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 300 mA | |
| Operating Supply Voltage | 30 V | |
| Packaging | Reel | |
| Series | MK24 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Width | 2.2 mm | |
| Part # Aliases | 9240000030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |