Reference Only
9182100014
Proximity Sensors 1 Form A Cylindrical Term.
Datasheet
9182100014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 15 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NO | |
| Height | 17 mm | |
| Length | 17 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 400 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Bulk | |
| Series | MK18 | |
| Subcategory | Sensors | |
| Width | 4.57 mm | |
| Part # Aliases | 9182100014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |