Reference Only
4536631015
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI
Datasheet
4536631015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Reed | |
| Contact Form | SPST | |
| Operate Range | 10 AT to 50 AT | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | ORD 324 | |
| Subcategory | Switches | |
| Tradename | KOFU | |
| Part # Aliases | 4536631015 ORD324 13-15 ORD324-1013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Standex Electronics
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Sign in to add projects and notes