Reference Only
2500000004
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Datasheet
2500000004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Magnets | |
| Series | M04 | |
| For Use With | Magnetic / Reed Sensors | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | 2500000004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505907501 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,520 available now at ttieurope.com
Sign in to add projects and notes