Reference Only
2261071700
Proximity Sensors 1 Form E Latching SIL
Datasheet
2261071700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 30 mm | |
| Mounting Style | Through Hole | |
| Output Configuration | SPST-NO | |
| Height | 5.72 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Each | |
| Series | MK06 | |
| Subcategory | Sensors | |
| Width | 3.81 mm | |
| Part # Aliases | 2261071700 MK6-10-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |