Reference Only

MSSP-12580

RF Adapters - In Series CONN ADAPT JACK-JACK SMPM 50 O

Manufacturer:

Mfr Part:
MSSP-12580

TTI Part:
MSSP-12580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Body StyleBullet
Contact PlatingGold
Body MaterialBeryllium Copper
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMPM
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters
TradenameMSSP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.48$36.48
Need more?
Sign in to add projects and notes