Reference Only
MSSP-10987
RF Connector Accessories CONN SMPM PLUG STR 50 OHM GLAS
Datasheet
MSSP-10987 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Micro-Mode | |
| Product Category | RF Connector Accessories | |
| RF Series | SMPM | |
| Body Finish | Gold | |
| Product | Couplers | |
| For Use With | SMPM Blindmate Connectors | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Product Type | RF Connector Accessories | |
| Series | SMPM | |
| Subcategory | RF Interconnects | |
| Tradename | MSSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |