Reference Only
MMSP-11215
RF Terminators CONN TERMINATION PLUG SMP 50 O
Datasheet
MMSP-11215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Micro-Mode | |
| Product Category | RF Terminators | |
| RF Series | MMSP | |
| Gender | Plug (Male) | |
| Contact Material | Copper | |
| Product Type | RF Terminators | |
| Series | SMP | |
| Subcategory | RF Interconnects | |
| Tradename | MMSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $312.00 | $312.00 |
Need more?
My Notes
Sign into see notes.