Reference Only

MADP-7745

Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMP PLG TO SMK JACK

Manufacturer:

Mfr Part:
MADP-7745

TTI Part:
MADP-7745

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-45204
Mating StyleThreaded
Shell MaterialStainless Steel
Shell StyleStraight
SeriesSMP
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TradenameMMSP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$345.00$345.00
Need more?

My Notes

Sign into see notes.