Reference Only

MADP-6538

RF Adapters - Between Series CONN ADAPT SMPM PLG TO SMA PLG

Manufacturer:

Mfr Part:
MADP-6538

TTI Part:
MADP-6538

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMPM
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
SeriesSMPM
TradenameMSSP
Contact PlatingGold
Contact MaterialBeryllium Copper
Mounting StyleFree Hanging (In-Line)
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$225.00$225.00
Need more?

My Notes

Sign into see notes.