Reference Only

MADP-5478

Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMP PLG TO 2.4MM JA

Manufacturer:

Mfr Part:
MADP-5478

TTI Part:
MADP-5478

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-45204
Mating StyleThreaded
Shell MaterialStainless Steel
Shell StyleStraight
SeriesSMP
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TradenameMMSP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$436.00$436.00
Need more?

My Notes

Sign into see notes.