Reference Only

MADP-3937

RF Adapters - Between Series CONN ADAPT SMPM PLG TO SMK PLG

Manufacturer:

Mfr Part:
MADP-3937

TTI Part:
MADP-3937

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMPM
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMK
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency75 MHz
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
SeriesSMPM
Adapter StylePlug to Plug
TradenameMSSP
Body MaterialBeryllium Copper
Contact PlatingGold
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 75 MHz
Minimum Frequency0 Hz
Mounting StyleFree Hanging (In-Line)
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$456.00$456.00
Need more?

My Notes

Sign into see notes.