Reference Only
MADP-3935
RF Adapters - Between Series CONN ADAPT SMPM JACK TO SMK PL
Datasheet
MADP-3935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Micro-Mode | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMK | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 75 GHz | |
| Side 1 Body Style | Bulkhead | |
| Series | SMPM | |
| Adapter Style | Jack to Plug | |
| Tradename | MSSP | |
| Body Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Free Hanging (In-Line) | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $456.00 | $456.00 |
Need more?
Sign in to add projects and notes