Reference Only
WTFRS062
D-Sub Tools & Hardware .
Datasheet
WTFRS062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Floating Mount | |
| For Use With | WTB-WTK Receptacles | |
| Product Type | D-Sub Tools & Hardware | |
| Series | AirBorn W Series | |
| Subcategory | D-Sub Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.69 | $106.90 | |
| $10.28 | $257.00 | |
| $9.87 | $493.50 | |
| $9.32 | $932.00 | |
| $6.63 | $1,657.50 |
Need more?