Reference Only

WBA128PMTJMM

Standard Card Edge Connectors 2Row Straight Plug Card Edge

Manufacturer:

Mfr Part:
WBA128PMTJMM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
ProductCard Edge Connectors
Number of Positions128 Position
Pitch1.27 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Termination StyleStraddle Mount
SeriesAirBorn W Series
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Number of Rows2 Row
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameAirBorn
Voltage Rating333 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?