Reference Only
V4000-04
I/O Connectors Shells
Datasheet
V4000-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Contact Plating | Nickel | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Series | AirBorn HD4 | |
| Accessory Type | Hood | |
| Housing Material | Zinc Alloy | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?