Reference Only

QUAD-00B WO/WIRE

Contact Probes SPEAR TIP PROBE

Manufacturer:

Mfr Part:
QUAD-00B WO/WIRE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleSpear
Length22.86 mm
Current Rating300 mA
Spring Force0.75 oz
Travel1.17 mm
SeriesQUAD
Min Centers0.51 mm
PackagingBulk
Product TypeContact Probes
Spring MaterialStainless Steel
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # AliasesQUAD-00B WO/WIRE 100636-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?