Reference Only

PB20PSY

Power to the Board Power Straight Plug I/O.

Manufacturer:

Mfr Part:
PB20PSY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions20 Position
Termination StyleSolder Cup
Pitch5.7 mm
SeriesAirBorn PowerAmp
TradenameAirBorn
Contact MaterialBrass
Contact PlatingGold
Contact Resistance1 mOhms
Mounting AngleStraight
Number of Rows2 Row
Row Spacing5.7 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$687.03$6,870.30
Need more?
Contact Us