Reference Only
PB20PR8SY
Power to the Board Power R Ang Plug Board Mount
Datasheet
PB20PR8SY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 20 Position | |
| Termination Style | Solder | |
| Pitch | 5.7 mm | |
| Series | AirBorn PowerAmp | |
| Tradename | AirBorn | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 5.7 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?