Reference Only

PA4-5PSY

Power to the Board Straight Plug I/O

Manufacturer:

Mfr Part:
PA4-5PSY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions9 Position
Termination StyleSolder Cup
Pitch5.7 mm
SeriesAirBorn PowerAmp
TradenameAirBorn
Contact MaterialBrass
Contact PlatingGold
Contact Resistance1 mOhms, 2 mOhms
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3.81 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?