NMEA-8R5L570005 Molex

NMEA-8R5L570005

Circular Metric Connectors MICRO-C REC RA MALE D-NET PC MT WH.

Manufacturer:

Mfr Part:
NMEA-8R5L570005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating300 V
IP RatingIP67
Series84864
Contact PlatingNickel
GenderMale
Housing MaterialBrass
Length27.9 mm
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameMicro-Change
Part # Aliases848649003 0848649003 848649003

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$55.49$1,942.15
Need more?