
MD015RSM345
D-Sub Tools & Hardware .
Datasheet
MD015RSM345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Rugged Metal Dust Cover | |
| For Use With | Shell Size 15 Microminiature Connector | |
| Gender | Female | |
| Length | 0.925 in | |
| Product Type | D-Sub Tools & Hardware | |
| Series | AirBorn M Series | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.62 | $1,926.20 | |
| $186.00 | $4,650.00 | |
| $181.16 | $9,058.00 |
Need more?