ICT075A-7 Smiths Interconnect / IDI

ICT075A-7

Obsolete
Contact Probes ICT075A-7

Manufacturer:

Mfr Part:
ICT075A-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleConcave
Length33.27 mm
Current Rating3 A
Travel4.32 mm
SeriesICT-075
Features90 Deg
Min Centers1.91 mm
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030908961
TARIC9030900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?