Reference Only

HG4E10GY3304FRANH

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
HG4E10GY3304FRANH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryCircular Push Pull Connectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts33 Contact
Shell Size4
Mounting StylePanel
Termination StyleCrimp
ColorYellow
SeriesHyperGrip
PackagingBulk
Contact PlatingGold over nickel plating on mating surface, Gold flash over nickel on termination
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?