Reference Only
HG4E10GG3304FRAH
Circular Push Pull Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 33 Contact | |
| Shell Size | 4 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | HyperGrip | |
| Packaging | Bulk | |
| Contact Plating | Gold over nickel plating on mating surface, Gold flash over nickel on termination | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?