Reference Only

HG3P15GD1904MRG

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
HG3P15GD1904MRG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryCircular Push Pull Connectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts19 Contact
Shell Size3
Mounting StyleCable
Termination StyleCrimp
ColorBlue
SeriesHyperGrip
PackagingBulk
Contact PlatingGold over nickel plated
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?