Reference Only

HG2P14GG1204MSH

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
HG2P14GG1204MSH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryCircular Push Pull Connectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts12 Contact
Shell Size2
Mounting StyleCable
Termination StyleSolder Cup
ColorGray
SeriesHyperGrip
PackagingBulk
Contact PlatingGold over nickel plated
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?