Reference Only
FPX3407S1P01
Coaxial Cables 34 AWG, 7 STRANDS 1FT = 1PC
Datasheet
FPX3407S1P01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 100 Ohms | |
| Wire Gauge - AWG | 34 AWG | |
| Outside Diameter | 1.3 mm (0.051 in) | |
| Stranding | 7 x 42 | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Packaging | Bulk | |
| Series | 100064 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?