DND150 Molex

DND150

Standard Circular Connector TERMINATOR FEMALE 5PIN

Manufacturer:

Mfr Part:
DND150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Contact PlatingGold
IP RatingIP67
Current Rating4 A
Series130039
Contact MaterialCopper Alloy
Housing GenderFemale
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Voltage Rating30 V
Part # Aliases1300390385 01300390385 1300390385

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?