DND02A-M050 Molex

DND02A-M050

Sensor Cables / Actuator Cables MALE SGL END STR 5POS 2M.

Manufacturer:

Mfr Part:
DND02A-M050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorGray
Series130027
ComplianceCSA, UL
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases1300270017 01300270017 1300270017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.59$310.36
$72.93$729.30
$71.66$1,791.50
$70.60$3,530.00
$67.16$6,716.00
Need more?
Contact Us