BB2135 Molex

BB2135

Obsolete
Terminals Obsolete

Manufacturer:

Mfr Part:
BB2135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderFemale
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Contact PlatingTin
Contact MaterialBrass
Series19017
TradenameInsulKrimp
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?