Reference Only

98658-1232

Obsolete
Automotive Connectors MOX Crimp Terminal, Female, 0.635mm, 0.75mm , Reel, 2 Points Selective Gold

Manufacturer:

Mfr Part:
98658-1232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max18 AWG
Series98658
PackagingReel
Contact MaterialTin
Current Rating7.5 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMOX
Part # Aliases0986581232

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?