Reference Only

98658-1231

Obsolete
Automotive Connectors MOX Crimp Terminal, Female, 0.635mm, 0.22-0.6mm , Reel, 2 Points Selective Gold

Manufacturer:

Mfr Part:
98658-1231

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Series98658
PackagingReel
Contact MaterialTin
Current Rating7.5 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMOX
Wire Gauge Range22 AWG to 20 AWG
Part # Aliases0986581231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?