Reference Only

98276-1005

Automotive Connectors SICMA HYBRID MAL.HSG. BROWN 16P.

Manufacturer:

Mfr Part:
98276-1005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Pitch3.33 mm, 6 mm
GenderPlug (Male)
ColorBrown
Series98276
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact TypePlug
Description/FunctionHybrid Male Inline Housing
Housing MaterialPolyester
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases0982761005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$3,042.00
$0.75$4,095.00
Need more?
Contact Us