Reference Only

98276-1003

Automotive Connectors Sicma Hybrid Mal.Hsg . Blue 16Ckt.

Manufacturer:

Mfr Part:
98276-1003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
GenderPlug (Male)
ColorBlue
Series98276
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases0982761003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,120 / Multiples: 780)
Quantity Unit PriceExt. Price
$1.33$4,149.60
$1.29$7,043.40
Need more?
Contact Us