Reference Only

95540-7886

Modular Connectors / Ethernet Connectors MODJACK RA TH 8/8 INT SHLD LOWPROF.

Manufacturer:

Mfr Part:
95540-7886

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Voltage Rating125 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Down
Series95540
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles2500 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases955407886 0955407886

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,030 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$2,456.30
$1.17$5,937.75
Need more?