Reference Only
94123-1032
Obsolete
Phone Connectors MIC SOCKET 1.9 PITCH SOCKET 1.9 PITCH T&R
Datasheet
94123-1032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Voltage Rating | 125 V | |
| Series | 94123 | |
| Color | Black | |
| Contact Material | Tin | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | 0941231032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?