Reference Only
94103-5006
End of Life
IC & Component Sockets
Datasheet
94103-5006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 7 Position | |
| Number of Rows | 1 Row | |
| Type | SIP Socket | |
| Pitch | 2 mm | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 94103 | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Tradename | SIP | |
| Voltage Rating | 125 VAC | |
| Part # Aliases | 0941035006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?