Reference Only

93824-3006

Modular Connectors / Ethernet Connectors MXMAG DUAL PORT 4 CORE FE W/ LED.

Manufacturer:

Mfr Part:
93824-3006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating500 mA
Voltage Rating125 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen / Yellow
Series93824
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles2500 Cycle
Number of Contacts8 Contact
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMXMag
Part # Aliases0938243006 938243006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 504)
Quantity Unit PriceExt. Price
$12.59$6,345.36
Need more?
Contact Us