93606-0229 Molex

93606-0229

Modular Connectors / Ethernet Connectors CAT5IndCab4CPlgProfi Hood 5m 2440.3245.5

Manufacturer:

Mfr Part:
93606-0229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
GenderPlug (Male)
Number of Positions / Contacts per Port8P8C
IP RatingIP67
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Series93606
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?