Reference Only

93605-0044

Heavy Duty Power Connectors COMPLETE SET FOR INSERTS 7024.7009.0.

Manufacturer:

Mfr Part:
93605-0044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93605
ProductAccessories
Accessory TypeDIN Rail Mounting Kit
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
TradenameHDC
For Use WithSize 24B Inserts
Housing ColorGray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.58$485.80
$46.26$1,156.50
$44.72$2,236.00
$42.25$4,225.00
Need more?
Contact Us